MP6619GQ-Z | |
---|---|
DigiKey Part Number | 1589-MP6619GQ-ZTR-ND - Tape & Reel (TR) 1589-MP6619GQ-ZCT-ND - Cut Tape (CT) 1589-MP6619GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6619GQ-Z |
Description | 5.4V TO 28V, 5A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off 19-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6619GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5.4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.52700 | ¥225.27 |
25 | ¥21.24880 | ¥531.22 |
100 | ¥18.10510 | ¥1,810.51 |
250 | ¥16.99996 | ¥4,249.99 |
500 | ¥14.87492 | ¥7,437.46 |
1,000 | ¥12.32502 | ¥12,325.02 |
2,500 | ¥11.47497 | ¥28,687.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.04998 | ¥55,249.90 |