L6235QTR

DigiKey Part Number
497-11957-2-ND - Tape & Reel (TR)
497-11957-1-ND - Cut Tape (CT)
497-11957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6235QTR
Description
IC MOTOR DRIVER 8V-52V 48QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 48-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.07000¥50.07
10¥44.95400¥449.54
25¥42.50280¥1,062.57
100¥36.83490¥3,683.49
250¥34.94612¥8,736.53
500¥31.35690¥15,678.45
1,000¥26.44558¥26,445.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.12330¥62,808.25
Manufacturers Standard Package