Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,385 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,000 : ¥7.17031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
3,624 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.17560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 1.5A | 2.5V ~ 10.8V | 2.5V ~ 10.8V | -40°C ~ 150°C (TJ) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
4,995 In Stock | 1 : ¥31.69000 Cut Tape (CT) 3,000 : ¥10.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Step/Direction | Power MOSFET | 1 ~ 1/256 | Consumer, Industrial | 2.5A | 0V ~ 5.5V | 4.5V ~ 33V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |