Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,952 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.40684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Half Bridge (3) | Parallel | Bipolar | - | General Purpose | - | 5.5V ~ 9V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,804 In Stock | 1 : ¥14.62000 Tube | Tube | Active | - | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Low Side | Parallel | - | - | Fan Controller | - | 3V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |