DRV8343SPHPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8343SPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV8343SPHPRQ1CT-ND - Cut Tape (CT) 296-DRV8343SPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8343SPHPRQ1 |
Description | HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8343SPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 25mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥46.30600 | ¥463.06 |
25 | ¥41.16280 | ¥1,029.07 |
50 | ¥39.10380 | ¥1,955.19 |
100 | ¥38.07520 | ¥3,807.52 |
500 | ¥31.90082 | ¥15,950.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.84276 | ¥29,842.76 |