MAX31760AEE+ | |
---|---|
DigiKey Part Number | MAX31760AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31760AEE+ |
Description | IC MOTOR DRIVER 3V-3.6V 16QSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C, PWM 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31760AEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | - | |
Interface | I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.34200 | ¥253.42 |
25 | ¥23.95640 | ¥598.91 |
100 | ¥20.76170 | ¥2,076.17 |
300 | ¥19.69677 | ¥5,909.03 |
500 | ¥17.67386 | ¥8,836.93 |
1,000 | ¥14.90569 | ¥14,905.69 |
2,500 | ¥14.16041 | ¥35,401.03 |
5,000 | ¥13.62806 | ¥68,140.30 |