Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,036 In Stock | 1 : ¥42.50000 Cut Tape (CT) 3,000 : ¥17.39140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (3) | PWM | Power MOSFET | - | General Purpose | 8A | 5.5V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) | ||
2,842 In Stock | 1 : ¥45.48000 Cut Tape (CT) 3,000 : ¥21.12548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | NMOS | - | - | 8A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) |