DRV8711DCPR | |
---|---|
DigiKey Part Number | 296-40073-2-ND - Tape & Reel (TR) 296-40073-1-ND - Cut Tape (CT) 296-40073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8711DCPR |
Description | IC MTR DRV BIPOLR 8-52V 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver SPI, Step/Direction 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8711DCPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | - | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.01100 | ¥380.11 |
25 | ¥35.93280 | ¥898.32 |
100 | ¥31.14230 | ¥3,114.23 |
250 | ¥29.54480 | ¥7,386.20 |
500 | ¥26.51060 | ¥13,255.30 |
1,000 | ¥22.35825 | ¥22,358.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.24037 | ¥42,480.74 |