Motor Drivers, Controllers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedPerformance Motion Devices, Inc.
Series
-Juno®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Motor Type - AC, DC
-Brushless DC (BLDC)
Interface
I2C, PWMSPI
Technology
-Power MOSFET, IGBT
Applications
Fan ControllerGeneral Purpose
Voltage - Supply
3V ~ 3.6V3.3V
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
16-SSOP (0.154", 3.90mm Width)64-QFP
Supplier Device Package
16-QSOP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,807
In Stock
1 : ¥43.95000
Cut Tape (CT)
2,500 : ¥15.82886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Controller - Speed
-
I2C, PWM
-
-
Fan Controller
-
3V ~ 3.6V
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
MC71113
MC73113
JUNO BLDC VEL CTRL IC, 64PIN
Performance Motion Devices, Inc.
10
In Stock
1 : ¥359.17000
Tray
Tray
Active
-
Brushless DC (BLDC)
Controller - Speed
-
SPI
Power MOSFET, IGBT
-
General Purpose
-
3.3V
-
-
Surface Mount
64-QFP
64-TQFP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.