Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,616 In Stock | 1 : ¥35.45000 Cut Tape (CT) 3,000 : ¥17.77941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Speed | Half Bridge (3) | I2C, PWM | NMOS | - | - | 8A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) | ||
5,494 In Stock | 1 : ¥20.83000 Cut Tape (CT) 2,000 : ¥8.73461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | General Purpose | 1.5A | 5V ~ 18V | 5V ~ 18V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
2,859 In Stock | 1 : ¥32.81000 Cut Tape (CT) 3,000 : ¥16.46646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Speed | Half Bridge (3) | I2C | NMOS | - | - | 8A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) | ||
2,400 In Stock | 1 : ¥44.12000 Cut Tape (CT) 3,000 : ¥22.15320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | I2C, PWM | NMOS | - | General Purpose | 8A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) |