Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,754 In Stock | 1 : ¥26.61000 Cut Tape (CT) 2,500 : ¥13.34960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Full Bridge | PWM | NMOS | - | - | 3.6A | 6.8V ~ 45V | 6.8V ~ 45V | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,906 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.99201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | Brushed DC | 1.76A | 4.5V ~ 18V | 4.5V ~ 18V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
9,304 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.42291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | Brushed DC, Camera | 4A | 1.65V ~ 11V | 1.65V ~ 11V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
8,547 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥6.91794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge | Logic | DMOS | - | General Purpose | 1.2A | 2.5V ~ 5.5V | 2V ~ 16V | -30°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | VSON010V3030 |