EMC2302-2-AIZL-TR

DigiKey Part Number
EMC2302-2-AIZL-TR-ND - Tape & Reel (TR)
EMC2302-2-AIZL-CT-ND - Cut Tape (CT)
EMC2302-2-AIZL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC2302-2-AIZL-TR
Description
IC MOTOR DRIVER 3V-3.6V 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver PWM 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC2302-2-AIZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Fan Control
Output Configuration
-
Interface
PWM
Technology
-
Step Resolution
-
Applications
Networking and Communications
Current - Output
-
Voltage - Supply
3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
25¥10.20160¥255.04
100¥9.88270¥988.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.88266¥24,706.65
Manufacturers Standard Package