Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥181.42000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Bi-CMOS, DMOS | 1, 1/2 | General Purpose | 3A | 12V ~ 55V | 12V ~ 55V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-15 Formed Leads | TO-220-15 | ||
2,139 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥27.48767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | Printer | 3A | 4.5V ~ 65V | 4.5V ~ 65V | -40°C ~ 125°C (TA) | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP |