Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,321 In Stock | 1 : ¥31.20000 Cut Tape (CT) 4,000 : ¥15.66008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/16 | General Purpose | - | 3V ~ 5.5V | 12V ~ 50V | -20°C ~ 85°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
16,077 In Stock | 1 : ¥46.39000 Cut Tape (CT) 2,000 : ¥23.26679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 2.5A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |