NCV7719DQAR2G | |
---|---|
DigiKey Part Number | 488-NCV7719DQAR2GTR-ND - Tape & Reel (TR) 488-NCV7719DQAR2GCT-ND - Cut Tape (CT) 488-NCV7719DQAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7719DQAR2G |
Description | IC MOTOR DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.57000 | ¥41.57 |
10 | ¥37.32000 | ¥373.20 |
25 | ¥35.28000 | ¥882.00 |
100 | ¥29.00700 | ¥2,900.70 |
250 | ¥26.02768 | ¥6,506.92 |
500 | ¥25.08692 | ¥12,543.46 |
1,000 | ¥20.85348 | ¥20,853.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.40508 | ¥48,512.70 |