Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,759 In Stock | 1 : ¥39.70000 Cut Tape (CT) 1,000 : ¥20.96289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 8A | 5.5V ~ 18V | 5.5V ~ 18V | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | |||
355 In Stock | 1 : ¥64.35000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2, 1/4, 1/8, 1/16 | General Purpose | 1.5A | 4.75V ~ 5.25V | 12V ~ 40V | 150°C (TJ) | - | - | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36, Bottom Pad | ||
4,511 In Stock | 1 : ¥78.21000 Cut Tape (CT) 1,000 : ¥44.34175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 30A | 5.5V ~ 36V | 5.5V ~ 36V | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 30-MPSO, MultiPowerSO | MultiPowerSO-30 | |||
1,909 In Stock | 1 : ¥39.79000 Cut Tape (CT) 2,500 : ¥16.17027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI | NMOS | - | - | 12A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-PowerTSSOP (0.118", 3.00mm Width) | 28-HTSSOP |