Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,173 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,000 : ¥14.62372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Analog, I2C, PWM | Power MOSFET | - | Appliance | 2A | 8V ~ 28V | 8V ~ 28V | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
0 In Stock Check Lead Time | 250 : ¥128.62172 Tube | Tube | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | - | IGBT | - | Fan Motor Driver | - | 13.5V ~ 16.5V | 400V | 100°C | Through Hole | 33-PowerDIP Module | 33-PowerDIP |