SCM1242MF | |
---|---|
DigiKey Part Number | 1261-SCM1242MF-ND |
Manufacturer | |
Manufacturer Product Number | SCM1242MF |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 33-PowerDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V | |
Operating Temperature | 100°C | |
Mounting Type | Through Hole | |
Package / Case | 33-PowerDIP Module | |
Supplier Device Package | 33-PowerDIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥128.62172 | ¥32,155.43 |