LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,752 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥10.83292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 75V | - | - | - | Analog, PWM | - | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
272 In Stock 39,650 Factory | 1 : ¥53.45000 Tube | - | Tube | Active | Linear | - | Yes | 12 | 4V | 60V | - | 1.6A (Switch) | 16.384MHz | PWM | - | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |