LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,989 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,000 : ¥7.66194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 3 | 4.5V | 45V | 6V ~ 45V | 120mA | 300kHz ~ 2.2MHz | PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
3,953 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,000 : ¥8.04445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 3 | 4.5V | 45V | 6V ~ 45V | 120mA | 300kHz ~ 2.2MHz | PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
3,571 In Stock | 1 : ¥29.84000 Cut Tape (CT) 2,000 : ¥14.95981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | SEPIC, Step-Up (Boost) | Yes | 4 | 3V | 48V | 0V ~ 48V | 200mA | 100kHz ~ 2.2MHz | PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTFSOP (0.173", 4.40mm Width) | 38-HTSSOP | ||
2,500 In Stock | 1 : ¥30.87000 Cut Tape (CT) 2,500 : ¥15.48362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 2 | 4.5V | 63V | 65V | 2A | 385kHz, 435kHz, 2MHz, 2.1MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP |