LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,814 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,000 : ¥15.07398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 3V | 5.5V | 8V | 50mA | 4MHz, 8MHz | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTSSOP (0.240", 6.10mm Width) | 38-HTSSOP | ||
14,904 In Stock | 1 : ¥49.09000 Cut Tape (CT) 2,000 : ¥24.64744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 48 | 3V | 5.5V | 10V | 30mA | - | Analog | Signage | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥25.25000 Cut Tape (CT) 4,000 : ¥12.68728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-HVQFN (6x6) |