LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,151 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 2 | 4.5V | 63V | 2.8V ~ 54.4V | 1.6A | 100kHz ~ 2.2MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP | ||
4,260 In Stock | 1 : ¥87.48000 Cut Tape (CT) 1,000 : ¥49.62279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 13 | 4.5V | 5.5V | 60V | 1.5A (Switch) | 2.3MHz | PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-PowerTQFP | 48-HTQFP (7x7) | ||
14,892 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥7.01279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 60V | 65V | 1.5A | 100kHz ~ 2MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
1,825 In Stock | 1 : ¥27.75000 Cut Tape (CT) 2,000 : ¥13.90659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 2 | 6.5V | 65V | - | - | 100kHz ~ 700kHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP | ||
989 In Stock | 1 : ¥66.39000 Cut Tape (CT) 1,000 : ¥37.67212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 4.5V | 60V | 0V ~ 62V | - | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | 48-HTQFP (7x7) |