LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,879 In Stock 752,500 Factory | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.32192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1.5A | 1MHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
12,983 In Stock 1,522,500 Factory | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥2.40785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1.5A | 1MHz | Analog, PWM | Lighting, Signage | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,934 In Stock 60,000 Factory | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥2.40411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1.5A | 1MHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
5,334 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.08095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 1.8A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
828,488 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
18,327 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥1.20576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 16V | - | 1.4A (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,816 In Stock | 1 : ¥7.74000 Cut Tape (CT) 1,000 : ¥3.29711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3V | 22V | - | 1A | 1.6MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP | ||
10,750 In Stock 112,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.32288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC DC Offline Switcher | Buck | Yes | 1 | 8.2V | 8.8V | - | 300mA | - | - | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
15,583 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Buck | No | 1 | 4.5V | 40V | - | 1.5A | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
1,100 In Stock | 1 : ¥13.35000 Cut Tape (CT) 250 : ¥9.06704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Buck | Yes | 1 | 4.5V | 28V | 28V | 1.5A | 600kHz | PWM | LED Display and Lighting, IR LED for Day or Night Vision | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |