TPS54200DDCT | |
---|---|
DigiKey Part Number | 296-45131-2-ND - Tape & Reel (TR) 296-45131-1-ND - Cut Tape (CT) 296-45131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54200DDCT |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54200DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 28V | |
Current - Output / Channel | 1.5A | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | LED Display and Lighting, IR LED for Day or Night Vision | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.01200 | ¥120.12 |
25 | ¥11.33400 | ¥283.35 |
100 | ¥9.65650 | ¥965.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.06704 | ¥2,266.76 |
500 | ¥7.93368 | ¥3,966.84 |
1,250 | ¥6.57362 | ¥8,217.02 |
2,500 | ¥6.12026 | ¥15,300.65 |
6,250 | ¥5.89359 | ¥36,834.94 |
12,500 | ¥5.66691 | ¥70,836.38 |