CAT9532HV6I-GT2 | |
---|---|
DigiKey Part Number | CAT9532HV6I-GT2TROSTR-ND - Tape & Reel (TR) CAT9532HV6I-GT2TROSCT-ND - Cut Tape (CT) CAT9532HV6I-GT2TROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9532HV6I-GT2 |
Description | IC LED DRVR LIN I2C 25MA 24TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT9532HV6I-GT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.31500 | ¥123.15 |
25 | ¥11.61520 | ¥290.38 |
100 | ¥9.29190 | ¥929.19 |
250 | ¥8.13032 | ¥2,032.58 |
500 | ¥7.89816 | ¥3,949.08 |
1,000 | ¥6.27204 | ¥6,272.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.03975 | ¥12,079.50 |
6,000 | ¥5.80744 | ¥34,844.64 |
10,000 | ¥5.74994 | ¥57,499.40 |