LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,143 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.82629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 38V | 20mA | - | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
2,647 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.58522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4V | 30V | 30V | 1.5A | 1MHz | Analog, PWM | Lighting | -40°C ~ 85°C | - | - | Surface Mount | 6-PowerVDFN | 6-VQFN-HR (1.5x2) | ||
0 In Stock Check Lead Time | 1 : ¥25.25000 Cut Tape (CT) 4,000 : ¥12.68728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-HVQFN (6x6) |