LED1642GWQTR | |
---|---|
DigiKey Part Number | 497-14029-2-ND - Tape & Reel (TR) 497-14029-1-ND - Cut Tape (CT) 497-14029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1642GWQTR |
Description | IC LED DRVR LIN PWM 40MA 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-QFN |
Datasheet | Datasheet |
EDA/CAD Models | LED1642GWQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.54400 | ¥195.44 |
25 | ¥18.43760 | ¥460.94 |
100 | ¥15.71020 | ¥1,571.02 |
250 | ¥14.75132 | ¥3,687.83 |
500 | ¥12.90722 | ¥6,453.61 |
1,000 | ¥10.69462 | ¥10,694.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.95703 | ¥39,828.12 |
8,000 | ¥9.58825 | ¥76,706.00 |