LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,418 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.65734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 15V | - | 40mA | 28MHz | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
16,150 In Stock | 1 : ¥20.49000 Cut Tape (CT) 2,000 : ¥5.73446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 25V | 40mA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP | ||
5,476 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.56966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 20V | 100mA | 30MHz | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,797 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥3.77450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Switch | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 50mA | - | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
550 In Stock | 1 : ¥15.64000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 100mA | 2MHz | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
22,956 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Switch | - | No | 5 | 3V | 3.6V | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (2.5x2.5) | ||
2,387 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥3.94071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 40V | 50mA | - | PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-LSSOP (0.173", 4.40mm Width) | 16-SSOP-B |