LT8391DJUFDM#WPBF

DigiKey Part Number
505-LT8391DJUFDM#WPBF-ND
Manufacturer
Manufacturer Product Number
LT8391DJUFDM#WPBF
Description
60VSYNC 4-SWITCH BUCK-BOOST LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
60V
Voltage - Output
0V ~ 60V
Current - Output / Channel
-
Frequency
150kHz ~ 650kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.95000¥63.95
10¥57.76400¥577.64
73¥55.07425¥4,020.42
146¥47.82096¥6,981.86
292¥45.67182¥13,336.17
511¥41.64186¥21,278.99
1,022¥36.26878¥37,066.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.