LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,229 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,300 : ¥9.35136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 6.5V | 90V | 4V ~ 90V | 20mA | 0Hz ~ 100kHz | PWM | Backlight | -40°C ~ 119°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
9,785 In Stock | 1 : ¥25.76000 Cut Tape (CT) 5,000 : ¥19.55290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 10V | 15V | 3.5A (Switch) | 1MHz | Analog | Camera Flash | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad, 12-MLF® | 12-MLF™ (3x3) |