MIC2298-15YML-TR

DigiKey Part Number
576-1657-2-ND - Tape & Reel (TR)
576-1657-1-ND - Cut Tape (CT)
576-1657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2298-15YML-TR
Description
IC LED DRVR RGLTR ANALOG 12MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 3.5A (Switch) 12-MLF™ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2298-15YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
15V
Current - Output / Channel
3.5A (Switch)
Frequency
1MHz
Dimming
Analog
Applications
Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package
12-MLF™ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.76000¥25.76
25¥21.42320¥535.58
100¥19.55280¥1,955.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥19.55290¥97,764.50
Manufacturers Standard Package