TL4242DRJR

DigiKey Part Number
296-23615-2-ND - Tape & Reel (TR)
296-23615-1-ND - Cut Tape (CT)
296-23615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4242DRJR
Description
IC LED DRIVER LINEAR 500MA 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TL4242DRJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
16V
Current - Output / Channel
500mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥9.17300¥91.73
25¥8.70200¥217.55
100¥7.14870¥714.87
250¥6.68264¥1,670.66
500¥5.90562¥2,952.81
1,000¥4.66232¥4,662.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.35149¥13,054.47
6,000¥4.13393¥24,803.58
15,000¥3.97851¥59,677.65
Manufacturers Standard Package