LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,041 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,000 : ¥14.40021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Yes | 2 | 6.5V | 65V | 8.8V | - | 100kHz ~ 700kHz | Analog, PWM, SPI | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
3,660 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 2 | 4.5V | 63V | - | 1.6A | 400kHz ~ 2.2MHz | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP | ||
0 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.62571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 5.5V | 30V | 40mA | 1MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |