LED Drivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DC DC ControllerLinear
Topology
-Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
NoYes
Number of Outputs
13
Voltage - Supply (Min)
5V6V
Voltage - Supply (Max)
40V100V
Voltage - Output
4V ~ 75V100V
Current - Output / Channel
150mA-
Frequency
100kHz ~ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP16-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
TPS92630QPWPRQ1
IC LED DRV LIN PWM 16HTSSOP
Texas Instruments
4,540
In Stock
1 : ¥18.11000
Cut Tape (CT)
2,000 : ¥8.28784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
3
5V
40V
4V ~ 75V
150mA
-
Analog, PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-MSOP-EP
LT3756EMSE-2#TRPBF
IC LED DRIVER CTRLR PWM 16MSOP
Analog Devices Inc.
3,897
In Stock
1 : ¥94.87000
Cut Tape (CT)
2,500 : ¥44.31351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
1
6V
100V
100V
-
100kHz ~ 1MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.