IS31FL3208A-QFLS4-TR

DigiKey Part Number
2521-IS31FL3208A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3208A-QFLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3208A-QFLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3208A-QFLS4-TR
Description
IC LED DRVR LINEAR NO 38MA 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current No Dimming 38mA 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
38mA
Frequency
23kHz
Dimming
No
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥10.27000¥102.70
25¥9.75000¥243.75
100¥8.01030¥801.03
250¥7.48768¥1,871.92
500¥6.61694¥3,308.47
1,000¥5.22390¥5,223.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.87564¥12,189.10
5,000¥4.63186¥23,159.30
12,500¥4.45773¥55,721.62
Manufacturers Standard Package