LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,897 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.61450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 40V | 1.5A (Switch) | 1MHz | Analog, PWM | - | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,206 In Stock | 1 : ¥19.21000 Cut Tape (CT) 4,000 : ¥13.20452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 6 | 4.5V | 36V | 36V | 85mA | 250kHz ~ 1MHz | PWM | Backlight | -40°C ~ 150°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-VFQFPN (4x4) | ||
25,073 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥11.67904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 5.5V | 48V | - | 3A | 850kHz | PWM | Lighting, Signage | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP |