LM36274YFFR

DigiKey Part Number
296-49715-2-ND - Tape & Reel (TR)
296-49715-1-ND - Cut Tape (CT)
296-49715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM36274YFFR
Description
IC LED DRV RGLTR PWM 24DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 30mA 24-DSBGA (2.59x1.89)
Datasheet
 Datasheet
EDA/CAD Models
LM36274YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
29V
Current - Output / Channel
30mA
Frequency
-
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFBGA, DSBGA
Supplier Device Package
24-DSBGA (2.59x1.89)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.61640¥240.41
100¥7.89930¥789.93
250¥7.38416¥1,846.04
500¥6.52554¥3,262.77
1,000¥5.15174¥5,151.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.25061¥12,751.83
Manufacturers Standard Package