TPS92661QPHPRQ1 | |
---|---|
DigiKey Part Number | 296-41008-2-ND - Tape & Reel (TR) 296-41008-1-ND - Cut Tape (CT) 296-41008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92661QPHPRQ1 |
Description | IC LED DRV RGLTR PWM 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 1.5A (Switch) 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92661QPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥79.02700 | ¥790.27 |
25 | ¥75.35480 | ¥1,883.87 |
100 | ¥65.42880 | ¥6,542.88 |
250 | ¥62.48804 | ¥15,622.01 |
500 | ¥56.97430 | ¥28,487.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.62279 | ¥49,622.79 |