LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,536 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.66841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 2.7V | 5.5V | - | 40mA | 400kHz | - | Mobile Communications | -40°C ~ 85°C (TA) | Surface Mount | 8-WFBGA, WLCSP | - | ||
0 In Stock Check Lead Time | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.94694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 18 | 2.7V | 5.5V | - | 38mA | - | I2C | - | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |