LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,000 : ¥6.12324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 6 | 3V | 5.5V | 7V | 32mA | 1MHz | I2C | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
5,403 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥5.90153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 2.7V | 5.5V | 0V ~ 5.5V | 35mA | 15MHz | I2C | Lighting | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) |