PCA9531PW,118 | |
---|---|
DigiKey Part Number | 568-11440-2-ND - Tape & Reel (TR) 568-11440-1-ND - Cut Tape (CT) 568-11440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9531PW,118 |
Description | IC LED DRVR LIN I2C 25MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9531PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.91300 | ¥209.13 |
25 | ¥19.76720 | ¥494.18 |
100 | ¥17.13170 | ¥1,713.17 |
250 | ¥16.25296 | ¥4,063.24 |
500 | ¥14.58384 | ¥7,291.92 |
1,000 | ¥12.29956 | ¥12,299.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.68462 | ¥29,211.55 |
5,000 | ¥11.24534 | ¥56,226.70 |