TPS61165DBVR

DigiKey Part Number
296-27597-2-ND - Tape & Reel (TR)
296-27597-1-ND - Cut Tape (CT)
296-27597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61165DBVR
Description
IC LED DRV RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS61165DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
3V ~ 38V
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥15.74400¥157.44
25¥14.85320¥371.33
100¥12.65580¥1,265.58
250¥11.88336¥2,970.84
500¥10.39800¥5,199.00
1,000¥8.61539¥8,615.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.02127¥24,063.81
6,000¥7.72418¥46,345.08
Manufacturers Standard Package