CAT9532HV6I-GT2 | |
---|---|
DigiKey Part Number | CAT9532HV6I-GT2TROSTR-ND - Tape & Reel (TR) CAT9532HV6I-GT2TROSCT-ND - Cut Tape (CT) CAT9532HV6I-GT2TROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9532HV6I-GT2 |
Description | IC LED DRVR LIN I2C 25MA 24TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT9532HV6I-GT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.75100 | ¥127.51 |
25 | ¥12.02680 | ¥300.67 |
100 | ¥9.62120 | ¥962.12 |
250 | ¥8.41856 | ¥2,104.64 |
500 | ¥8.17814 | ¥4,089.07 |
1,000 | ¥6.49438 | ¥6,494.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.25385 | ¥12,507.70 |
6,000 | ¥6.01331 | ¥36,079.86 |
10,000 | ¥5.95377 | ¥59,537.70 |