TLC5927IDWR

DigiKey Part Number
296-24468-2-ND - Tape & Reel (TR)
296-24468-1-ND - Cut Tape (CT)
296-24468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5927IDWR
Description
IC LED DRVR LINEAR 120MA 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5927IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.96000¥14.96
10¥13.42300¥134.23
25¥12.66280¥316.57
100¥10.79010¥1,079.01
250¥10.13128¥2,532.82
500¥8.86484¥4,432.42
1,000¥7.34523¥7,345.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.83863¥13,677.26
6,000¥6.58534¥39,512.04
10,000¥6.33206¥63,320.60
Manufacturers Standard Package