DS12CR887-33+ | |
---|---|
DigiKey Part Number | DS12CR887-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS12CR887-33+ |
Description | IC RTC CLK/CALENDAR PAR 24EDIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS12CR887-33+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 2V ~ 3.05V | |
Current - Timekeeping (Max) | 2mA @ 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.76000 | ¥122.76 |
14 | ¥112.85357 | ¥1,579.95 |
28 | ¥108.17500 | ¥3,028.90 |
112 | ¥95.31000 | ¥10,674.72 |
252 | ¥90.63206 | ¥22,839.28 |
504 | ¥84.78480 | ¥42,731.54 |
1,008 | ¥77.76809 | ¥78,390.23 |