LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,078 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.31488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 4.5V | 40V | 200mA | - | PWM | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
2,278 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.31488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 200mA | - | PWM | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
818,465 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
10,797 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.43343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Linear | Yes | 1 | - | 40V | 40V | 150mA | - | PWM | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
4,565 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.16172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 1 | 2.5V | 60V | 60V | 200mA | - | PWM | - | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount, Wettable Flank | 3-UDFN Exposed Pad | W-DFN2020-3 /SWP (Type A) | ||
6,676 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.19029 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Linear | Constant Current | Yes | 1 | 2.5V | 60V | - | 200mA | - | PWM | Signage | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
5,791 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.20864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Linear | No | 1 | - | 60V | - | 10mA | - | Analog, PWM | LED Lighting | - | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | ||
0 In Stock 33,000 Factory Check Lead Time | 3,000 : ¥1.01243 Bulk | - | Bulk | Active | Linear | Constant Current | Yes | 1 | 2.5V | 60V | - | 200mA | - | PWM | Signage | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 3-UDFN Exposed Pad | W-DFN2020-3 (Type A) |