AL5810QFJ3-7

DigiKey Part Number
31-AL5810QFJ3-7TR-ND - Tape & Reel (TR)
31-AL5810QFJ3-7CT-ND - Cut Tape (CT)
31-AL5810QFJ3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5810QFJ3-7
Description
IC LED DRVR LIN PWM 200MA 3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 200mA W-DFN2020-3 /SWP (Type A)
Datasheet
 Datasheet
EDA/CAD Models
AL5810QFJ3-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
200mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
W-DFN2020-3 /SWP (Type A)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.30700¥33.07
25¥3.02640¥75.66
100¥2.25280¥225.28
250¥2.04164¥510.41
500¥1.68970¥844.85
1,000¥1.26736¥1,267.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16172¥3,485.16
6,000¥1.09132¥6,547.92
15,000¥1.02091¥15,313.65
30,000¥0.93641¥28,092.30
75,000¥0.90121¥67,590.75
Manufacturers Standard Package