LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,697 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥7.53408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 3.5V | 60V | - | 1.5A | 100kHz ~ 2.5MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
4,469 In Stock | 1 : ¥26.10000 Cut Tape (CT) 2,500 : ¥13.10920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 6V | 75V | - | 1.5A | 10kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
1,074 In Stock | 1 : ¥31.37000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 6V | 75V | - | 1.5A | 10kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |