LED Drivers

Results: 5
Manufacturer
NXP USA Inc.Texas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DC DC ControllerDC DC Regulator
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)Step-Down (Buck)
Internal Switch(s)
NoYes
Voltage - Supply (Min)
4.5V6.5V
Voltage - Supply (Max)
63V65V
Voltage - Output
65V-
Current - Output / Channel
1.6A2A-
Frequency
100kHz ~ 700kHz385kHz, 435kHz, 2MHz, 2.1MHz400kHz ~ 2.2MHz
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)32-VFQFN Exposed Pad
Supplier Device Package
32-HTSSOP32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 VFQFN Exposed Pads
TPS92682QRHMRQ1
IC LED DRIVER CTRLR PWM 32VQFN
Texas Instruments
6,000
In Stock
1 : ¥29.58000
Cut Tape (CT)
3,000 : ¥14.83417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
2
6.5V
65V
-
-
100kHz ~ 700kHz
Analog, PWM
Lighting
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
32-TSSOP-Exposed-Pad-DAD
TPS92520QDADRQ1
IC LED DRVR RGLTR PWM 32HTSSOP
Texas Instruments
3,660
In Stock
1 : ¥29.58000
Cut Tape (CT)
2,000 : ¥14.33670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
2
4.5V
63V
-
1.6A
400kHz ~ 2.2MHz
Analog, PWM
Lighting
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
32-PowerTSSOP (0.240", 6.10mm Width)
32-HTSSOP
32-TSSOP Top View
TPS92682QDAPRQ1
IC LED DRIVER CTRLR PWM 32HTSSOP
Texas Instruments
1,825
In Stock
1 : ¥27.75000
Cut Tape (CT)
2,000 : ¥13.90659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
No
2
6.5V
65V
-
-
100kHz ~ 700kHz
Analog, PWM
Lighting
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
32-PowerTSSOP (0.240", 6.10mm Width)
32-HTSSOP
TPS92519QDAPRQ1
TPS92519QDAPRQ1
IC LED DRV RGLTR PWM 2A 32HTSSOP
Texas Instruments
2,500
In Stock
1 : ¥30.87000
Cut Tape (CT)
2,500 : ¥15.48362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
2
4.5V
63V
65V
2A
385kHz, 435kHz, 2MHz, 2.1MHz
Analog, PWM
Lighting
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
32-PowerTSSOP (0.240", 6.10mm Width)
32-HTSSOP
BOOST CONVERTER + FSO
ASL2507SHNY
BOOST CONVERTER + FSO
NXP USA Inc.
0
In Stock
Check Lead Time
6,000 : ¥20.99377
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.