LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,057 In Stock | 1 : ¥24.06000 Tube | - | Tube | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
3,022 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥12.65132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥25.25000 Cut Tape (CT) 4,000 : ¥12.68671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-HVQFN (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥12.05292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 2.3V | 5.5V | 5.5V | 25mA | 100kHz ~ 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |